4-Pin SIP OptoMOS (Voltage-Controlled)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4-Pin SIP OptoMOS (Voltage-Controlled)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

CPC1218Y

DigiKey Part Number
212-CPC1218Y-ND
Manufacturer
Manufacturer Product Number
CPC1218Y
Description
SSR RELAY SPST-NO 600MA 0-60V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SIP, 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
3.75 ~ 12VDC
Voltage - Load
0 V ~ 60 V
Load Current
600 mA
On-State Resistance (Max)
1.1 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SIP
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 45,13000kr 45,13
10kr 40,23400kr 402,34
25kr 38,41880kr 960,47
50kr 37,10420kr 1 855,21
100kr 35,83180kr 3 583,18
250kr 34,21520kr 8 553,80
500kr 33,04026kr 16 520,13
1 000kr 31,90489kr 31 904,89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 45,13000
Unit Price with VAT:kr 56,41250