Similar




CPC1025N | |
|---|---|
DigiKey Part Number | 212-CPC1025N-ND |
Manufacturer | |
Manufacturer Product Number | CPC1025N |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 30 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Approval Agency | CSA, TUV, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,79000 | kr 16,79 |
| 10 | kr 14,99600 | kr 149,96 |
| 25 | kr 14,32080 | kr 358,02 |
| 50 | kr 13,83220 | kr 691,61 |
| 100 | kr 13,35780 | kr 1 335,78 |
| 300 | kr 12,63980 | kr 3 791,94 |
| 500 | kr 12,31890 | kr 6 159,45 |
| 1 000 | kr 11,89606 | kr 11 896,06 |
| 5 000 | kr 10,96856 | kr 54 842,80 |
| Unit Price without VAT: | kr 16,79000 |
|---|---|
| Unit Price with VAT: | kr 20,98750 |





