


CG21000 | |
|---|---|
DigiKey Part Number | F10878-ND |
Manufacturer | |
Manufacturer Product Number | CG21000 |
Description | GDT 1000V 10KA 2 POLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 10000A (10kA) 2 Pole User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 1000 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 30,86000 | kr 30,86 |
| 5 | kr 25,59000 | kr 127,95 |
| 10 | kr 23,62000 | kr 236,20 |
| 50 | kr 19,59140 | kr 979,57 |
| 100 | kr 18,07170 | kr 1 807,17 |
| 250 | kr 16,23476 | kr 4 058,69 |
| 500 | kr 14,96312 | kr 7 481,56 |
| 1 200 | kr 13,48836 | kr 16 186,03 |
| 6 000 | kr 13,38291 | kr 80 297,46 |
| Unit Price without VAT: | kr 30,86000 |
|---|---|
| Unit Price with VAT: | kr 38,57500 |


