
59140-3-S-02-F | |
|---|---|
DigiKey Part Number | F8067-ND |
Manufacturer | |
Manufacturer Product Number | 59140-3-S-02-F |
Description | SENSOR REED SWITCH SPDT W LEADS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPDT Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPDT | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | 11.60mm | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 59,80000 | kr 59,80 |
| 10 | kr 49,79300 | kr 497,93 |
| 25 | kr 46,12200 | kr 1 153,05 |
| 100 | kr 41,15990 | kr 4 115,99 |
| 300 | kr 37,81053 | kr 11 343,16 |
| 500 | kr 36,43408 | kr 18 217,04 |
| 1 000 | kr 34,74621 | kr 34 746,21 |
| 2 500 | kr 33,10550 | kr 82 763,75 |
| Unit Price without VAT: | kr 59,80000 |
|---|---|
| Unit Price with VAT: | kr 74,75000 |


