55100-3M-03-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 6 651
Unit Price: kr 70,14000
Datasheet
Magnetic Hall Effect Switch Magnet, South Pole Voltage Wire Leads with Connector Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55100-3M-03-E

DigiKey Part Number
55100-3M-03-E-ND
Manufacturer
Manufacturer Product Number
55100-3M-03-E
Description
SENSOR HALL VOLTAGE WIRE LEADS
Customer Reference
Detailed Description
Magnetic Hall Effect Switch Magnet, South Pole Voltage Wire Leads with Connector Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Obsolete
Type
Hall Effect Switch
Output Type
Voltage
Actuator Material
Magnet, South Pole
Termination Style
Wire Leads with Connector
Frequency
10 kHz
Voltage - Supply
2.7V ~ 24V
Must Operate
-
Must Release
-
Operating Temperature
-40°C ~ 100°C
Package / Case
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable