3.15 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39513150000

DigiKey Part Number
F5510CT-ND - Cut Tape (CT)
F5510TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
39513150000
Description
FUSE BRD MNT 3.15A 125VAC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.15 A 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
1.9
Approval Agency
cUL, PSE/JET, UL
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
0.0247 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 572
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 14,57000kr 14,57
5kr 12,04200kr 60,21
10kr 11,11600kr 111,16
50kr 9,22480kr 461,24
100kr 8,51120kr 851,12
250kr 7,64880kr 1 912,20
500kr 7,05258kr 3 526,29
Tape & Box (TB)
QuantityUnit PriceExt Price
1 400kr 6,24634kr 8 744,88
2 800kr 5,84717kr 16 372,08
Manufacturers Standard Package
Unit Price without VAT:kr 14,57000
Unit Price with VAT:kr 18,21250