
38315000410 | |
|---|---|
DigiKey Part Number | 38315000410-ND |
Manufacturer | |
Manufacturer Product Number | 38315000410 |
Description | FUSE BOARD MNT 5A 300VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 300 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 90.0 | |
Approval Agency | cURus, PSE, VDE | |
Operating Temperature | -65°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.315" H (8.50mm x 8.00mm) | |
DC Cold Resistance | 0.0108 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,72000 | kr 14,72 |
| 5 | kr 12,21800 | kr 61,09 |
| 10 | kr 11,26600 | kr 112,66 |
| 50 | kr 9,34940 | kr 467,47 |
| 100 | kr 8,62600 | kr 862,60 |
| 250 | kr 7,75244 | kr 1 938,11 |
| 500 | kr 7,14768 | kr 3 573,84 |
| 1 000 | kr 6,58736 | kr 6 587,36 |
| 5 000 | kr 5,96009 | kr 29 800,45 |
| Unit Price without VAT: | kr 14,72000 |
|---|---|
| Unit Price with VAT: | kr 18,40000 |

