1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

37211000511

DigiKey Part Number
37211000511-ND
Manufacturer
Manufacturer Product Number
37211000511
Description
FUSE BOARD MNT 1A 250VAC RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
37211000511 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
7.5
Approval Agency
CCC, cURus, PSE, SEMKO, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance
0.079 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 11,06000kr 11,06
5kr 9,12600kr 45,63
10kr 8,42300kr 84,23
50kr 6,98540kr 349,27
100kr 6,44470kr 644,47
250kr 5,79260kr 1 448,15
500kr 5,34170kr 2 670,85
1 000kr 4,92388kr 4 923,88
5 000kr 4,30685kr 21 534,25
Manufacturers Standard Package
Unit Price without VAT:kr 11,06000
Unit Price with VAT:kr 13,82500