50 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30300500001

DigiKey Part Number
F7081CT-ND - Cut Tape (CT)
F7081TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
30300500001
Description
FUSE BRD MNT 50MA 125VAC 63VDC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 mA 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
7.0E-5
Mounting Type
Through Hole
Approval Agency
CSA, UL
Fuse Type
Operating Temperature
-25°C ~ 70°C
Current Rating (Amps)
Size / Dimension
0.236" Dia x 0.315" H (6.00mm x 8.00mm)
Voltage Rating - AC
125 V
DC Cold Resistance
3.41 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
30300500421Littelfuse Inc.193F4430-NDkr 71,76000Parametric Equivalent
In-Stock: 1 411
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 59,41000kr 59,41
5kr 49,30200kr 246,51
10kr 45,49500kr 454,95
50kr 37,73000kr 1 886,50
100kr 34,79610kr 3 479,61
250kr 31,24744kr 7 811,86
500kr 28,78962kr 14 394,81
Tape & Box (TB)
QuantityUnit PriceExt Price
1 500kr 23,38825kr 35 082,38
Manufacturers Standard Package
Unit Price without VAT:kr 59,41000
Unit Price with VAT:kr 74,26250