
2N6565RP | |
|---|---|
DigiKey Part Number | 18-2N6565RPTR-ND - Tape & Reel (TR) 18-2N6565RPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2N6565RP |
Description | SCR 400V 800MA TO-92-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 800 mA Sensitive Gate Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 510 mA | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Current - Off State (Max) | 1 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 16A, 20A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,72000 | kr 14,72 |
| 10 | kr 9,30300 | kr 93,03 |
| 100 | kr 6,19390 | kr 619,39 |
| 500 | kr 4,86042 | kr 2 430,21 |
| 1 000 | kr 4,43144 | kr 4 431,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 3,66351 | kr 7 327,02 |
| 4 000 | kr 3,48514 | kr 13 940,56 |
| Unit Price without VAT: | kr 14,72000 |
|---|---|
| Unit Price with VAT: | kr 18,40000 |

