
24124-BX | |
|---|---|
DigiKey Part Number | 18-24124-BX-ND |
Manufacturer | |
Manufacturer Product Number | 24124-BX |
Description | CVP RELAY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 85 A | |
Switching Voltage | 12VDC - Max | |
Coil Current | 338 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Stud | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag) | |
Relay Type | ||
Coil Resistance | 71 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 389,28000 | kr 389,28 |
| 10 | kr 346,65900 | kr 3 466,59 |
| 30 | kr 327,98433 | kr 9 839,53 |
| 50 | kr 319,63780 | kr 15 981,89 |
| 100 | kr 308,64710 | kr 30 864,71 |
| 250 | kr 294,68728 | kr 73 671,82 |
| Unit Price without VAT: | kr 389,28000 |
|---|---|
| Unit Price with VAT: | kr 486,60000 |

