1SMC64AT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 14 133
Unit Price: kr 3,56000
Datasheet

Similar


Littelfuse Inc.
In Stock: 10 253
Unit Price: kr 5,87000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 831
Unit Price: kr 21,36000
Datasheet

Similar


Littelfuse Inc.
In Stock: 474
Unit Price: kr 15,59000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr 13,76000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr 4,05036
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 4,81040
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 4,81040
Datasheet

Similar


Bourns Inc.
In Stock: 7 624
Unit Price: kr 10,29000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr 3,77466
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 14,52747
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 14,52747
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr 4,43176
103V Clamp 14.6A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMC64AT3G

DigiKey Part Number
1SMC64AT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMC64AT3G
Description
TVS DIODE 64VWM 103VC SMC
Customer Reference
Detailed Description
103V Clamp 14.6A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
14.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes