
157.5701.6151 | |
|---|---|
DigiKey Part Number | F6104-ND |
Manufacturer | |
Manufacturer Product Number | 157.5701.6151 |
Description | FUSE STRIP 150A 48VDC BOLT MOUNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150A 48 VDC Fuse Fuse Strip Bolt Mount |
Datasheet | Datasheet |
EDA/CAD Models | 157.5701.6151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Fuse Strip | |
Current Rating (Amps) | 150A | |
Voltage Rating - DC | 48 VDC | |
Response Time | - | |
Applications | Lift Trucks | |
Features | Indicating | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 900A | |
Package / Case | Metal Strip | |
Size / Dimension | 3.228" L x 0.866" W x 0.413" H (82.00mm x 22.00mm x 10.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 94,08000 | kr 94,08 |
| 5 | kr 78,01600 | kr 390,08 |
| 10 | kr 71,98500 | kr 719,85 |
| 50 | kr 59,68680 | kr 2 984,34 |
| 100 | kr 55,03320 | kr 5 503,32 |
| 250 | kr 49,40148 | kr 12 350,37 |
| 500 | kr 45,56238 | kr 22 781,19 |
| Unit Price without VAT: | kr 94,08000 |
|---|---|
| Unit Price with VAT: | kr 117,60000 |

