
153.5631.5701 | |
|---|---|
DigiKey Part Number | F4363-ND |
Manufacturer | |
Manufacturer Product Number | 153.5631.5701 |
Description | FUSE AUTO 70A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 153.5631.5701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 22000.0 | |
Approval Agency | ISO, UL | |
Operating Temperature | - | |
Color | Tan | |
Size / Dimension | 1.630" L x 0.472" W x 0.315" H (41.60mm x 12.00mm x 8.00mm) | |
DC Cold Resistance | 0.00064 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 43,12000 | kr 43,12 |
| 5 | kr 35,80200 | kr 179,01 |
| 10 | kr 33,02800 | kr 330,28 |
| 50 | kr 27,39900 | kr 1 369,95 |
| 100 | kr 25,27020 | kr 2 527,02 |
| 250 | kr 22,69636 | kr 5 674,09 |
| 500 | kr 20,91432 | kr 10 457,16 |
| 1 000 | kr 19,35069 | kr 19 350,69 |
| Unit Price without VAT: | kr 43,12000 |
|---|---|
| Unit Price with VAT: | kr 53,90000 |


