
1.5KE550A | |
|---|---|
DigiKey Part Number | 1.5KE550ATR-ND - Tape & Reel (TR) 1.5KE550ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE550A |
Description | TVS DIODE 468VWM 760VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 2.7A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1.5KE550A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 468V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 2.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 7,22000 | kr 7,22 |
| 10 | kr 6,10000 | kr 61,00 |
| 100 | kr 4,22350 | kr 422,35 |
| 500 | kr 3,61742 | kr 1 808,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | kr 3,24253 | kr 3 891,04 |
| 2 400 | kr 2,97471 | kr 7 139,30 |
| 3 600 | kr 2,83830 | kr 10 217,88 |
| 6 000 | kr 2,79124 | kr 16 747,44 |
| Unit Price without VAT: | kr 7,22000 |
|---|---|
| Unit Price with VAT: | kr 9,02500 |



