0FHA0075Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Bussmann Electrical Division
In Stock: 439
Unit Price: kr 88,22000
Datasheet
Image for 0FHA0075Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0FHA0075Z

DigiKey Part Number
0FHA0075Z-ND
Manufacturer
Manufacturer Product Number
0FHA0075Z
Description
FUSE HLDR BLADE 32V 7.5A IN LINE
Customer Reference
Detailed Description
Fuse Holder 7.5 A 32V 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
Current Rating (Amps)
7.5 A
For Use With/Related Products
ATC, ATO
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes