
089107.5NXWS | |
|---|---|
DigiKey Part Number | 089107.5NXWS-ND |
Manufacturer | |
Manufacturer Product Number | 089107.5NXWS |
Description | FUSE AUTO 7.5A 58VDC BLADE MINI |
Customer Reference | |
Detailed Description | 7.5 A 58 V Fuse Automotive Requires Holder Blade, Miniature (Low Profile) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 53.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Brown | |
Size / Dimension | 0.429" L x 0.150" W x 0.344" H (10.90mm x 3.81mm x 8.73mm) | |
DC Cold Resistance | 10.65 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,43000 | kr 5,43 |
| 5 | kr 4,46200 | kr 22,31 |
| 10 | kr 4,12100 | kr 41,21 |
| 50 | kr 3,41740 | kr 170,87 |
| 100 | kr 3,15300 | kr 315,30 |
| 250 | kr 2,83440 | kr 708,60 |
| 500 | kr 2,61446 | kr 1 307,23 |
| 1 000 | kr 2,41083 | kr 2 410,83 |
| Unit Price without VAT: | kr 5,43000 |
|---|---|
| Unit Price with VAT: | kr 6,78750 |


