23 A 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0498023.M

DigiKey Part Number
F11915-ND
Manufacturer
Manufacturer Product Number
0498023.M
Description
FUSE AUTO 23A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
23 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
0498023.M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
1.614" L x 0.472" W x 0.315" H (41.00mm x 12.00mm x 8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 27,14000kr 27,14
5kr 22,47400kr 112,37
10kr 20,73500kr 207,35
50kr 17,20120kr 860,06
100kr 15,86750kr 1 586,75
250kr 14,25552kr 3 563,88
500kr 13,13988kr 6 569,94
1 000kr 12,10552kr 12 105,52
5 000kr 11,59885kr 57 994,25
Manufacturers Standard Package
Unit Price without VAT:kr 27,14000
Unit Price with VAT:kr 33,92500