
046501.6DR | |
|---|---|
DigiKey Part Number | F5578TR-ND - Tape & Reel (TR) F5578CT-ND - Cut Tape (CT) F5578DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046501.6DR |
Description | FUSE BOARD MNT 1.6A 250VAC 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 9.2 | |
Approval Agency | PSE, UMF | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) | |
DC Cold Resistance | 0.056 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 23,67000 | kr 23,67 |
| 5 | kr 19,60800 | kr 98,04 |
| 10 | kr 18,08700 | kr 180,87 |
| 50 | kr 15,00840 | kr 750,42 |
| 100 | kr 13,84530 | kr 1 384,53 |
| 250 | kr 12,44008 | kr 3 110,02 |
| 500 | kr 11,46818 | kr 5 734,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 8,63197 | kr 12 947,96 |
| 3 000 | kr 8,46390 | kr 25 391,70 |
| Unit Price without VAT: | kr 23,67000 |
|---|---|
| Unit Price with VAT: | kr 29,58750 |

