0443 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

044303.5DR

DigiKey Part Number
F2911TR-ND - Tape & Reel (TR)
F2911CT-ND - Cut Tape (CT)
F2911DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
044303.5DR
Description
FUSE BOARD MNT 3.5A 250VAC 2SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.5 A 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
044303.5DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
53.14
Approval Agency
cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm)
DC Cold Resistance
0.019 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 545
Factory Stock: 1 500
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 19,10000kr 19,10
5kr 15,82000kr 79,10
10kr 14,59400kr 145,94
50kr 12,11140kr 605,57
100kr 11,17370kr 1 117,37
250kr 10,04096kr 2 510,24
500kr 9,25738kr 4 628,69
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 7,31793kr 10 976,89
3 000kr 7,02438kr 21 073,14
Manufacturers Standard Package
Unit Price without VAT:kr 19,10000
Unit Price with VAT:kr 23,87500