200 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0313.200HXP

DigiKey Part Number
F2533-ND
Manufacturer
Manufacturer Product Number
0313.200HXP
Description
FUSE GLASS 200MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.27
Approval Agency
CE, CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
6.59 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 18,66000kr 18,66
5kr 15,47000kr 77,35
10kr 14,26800kr 142,68
50kr 11,83940kr 591,97
100kr 10,92150kr 1 092,15
300kr 9,60670kr 2 882,01
500kr 9,04760kr 4 523,80
1 000kr 8,33710kr 8 337,10
5 000kr 7,72550kr 38 627,50
Manufacturers Standard Package
Unit Price without VAT:kr 18,66000
Unit Price with VAT:kr 23,32500