259 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0259001.T

DigiKey Part Number
F1838-ND
Manufacturer
Manufacturer Product Number
0259001.T
Description
FUSE BRD MNT 1A 125VAC/VDC RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1A 125 VAC 125 VDC Fuse Board Mount Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Board Mount
Current Rating (Amps)
1A
Voltage Rating - AC
125 VAC
Voltage Rating - DC
125 VDC
Response Time
Fast Blow
Applications
Hazardous Locations
Features
Intrinsically Safe
Class
-
Approval Agency
Baseefa, UR
Operating Temperature
-55°C ~ 90°C
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Package / Case
Radial, Can, Horizontal
Size / Dimension
0.315" Dia x 0.512" L (8.00mm x 13.00mm)
Melting I²t
0.256
DC Cold Resistance
0.128 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 69,55000kr 69,55
5kr 57,67200kr 288,36
10kr 53,21000kr 532,10
50kr 44,12800kr 2 206,40
100kr 40,69350kr 4 069,35
250kr 36,53740kr 9 134,35
500kr 33,65798kr 16 828,99
1 000kr 32,68465kr 32 684,65
Manufacturers Standard Package
Unit Price without VAT:kr 69,55000
Unit Price with VAT:kr 86,93750