
0233003.MXEP | |
|---|---|
DigiKey Part Number | 0233003.MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0233003.MXEP |
Description | FUSE GLASS 3A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 26.24 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0431 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 9,10772 | kr 9 107,72 |
| Unit Price without VAT: | kr 9,10772 |
|---|---|
| Unit Price with VAT: | kr 11,38465 |

