
SE-601-0U | |
|---|---|
DigiKey Part Number | 5666-SE-601-0U-ND |
Manufacturer | |
Manufacturer Product Number | SE-601-0U |
Description | DC GRND FAULT RELAY 55-75 VDC SU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault, Overcurrent Chassis Mount, DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | SE-601-0U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Ground Fault, Overcurrent | |
Voltage - Supply | 120 ~ 240VAC/DC | |
Trip Range | 1 ~ 20mA | |
Delay Time | 0.05 ~ 2.5s | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Screw Terminal | |
Features | Manual Reset, Test Button | |
Operating Temperature | -40°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 15 696,24000 | kr 15 696,24 |
| Unit Price without VAT: | kr 15 696,24000 |
|---|---|
| Unit Price with VAT: | kr 19 620,30000 |


