


SE-330AU-00-00 | |
|---|---|
DigiKey Part Number | 5666-SE-330AU-00-00-ND |
Manufacturer | |
Manufacturer Product Number | SE-330AU-00-00 |
Description | NEUTRAL-EARTHING-RESISTOR MONITO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 120 ~ 240VAC/DC | |
Trip Range | 0.125 ~ 30A | |
Delay Time | 0.1 ~ 0.5s | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Features | Harmonic Filtering, Manual Reset | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 43 286,24000 | kr 43 286,24 |
| Unit Price without VAT: | kr 43 286,24000 |
|---|---|
| Unit Price with VAT: | kr 54 107,80000 |

