
WPB2512QLR004FYR-A | |
|---|---|
DigiKey Part Number | 18-WPB2512QLR004FYR-ATR-ND - Tape & Reel (TR) 18-WPB2512QLR004FYR-ACT-ND - Cut Tape (CT) 18-WPB2512QLR004FYR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WPB2512QLR004FYR-A |
Description | AEQ-Q200 RESISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,64000 | kr 11,64 |
| 10 | kr 7,63900 | kr 76,39 |
| 25 | kr 6,54600 | kr 163,65 |
| 50 | kr 5,85720 | kr 292,86 |
| 100 | kr 5,27320 | kr 527,32 |
| 250 | kr 4,63224 | kr 1 158,06 |
| 500 | kr 4,23104 | kr 2 115,52 |
| 1 000 | kr 3,89027 | kr 3 890,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 3,01925 | kr 12 077,00 |
| 8 000 | kr 2,86700 | kr 22 936,00 |
| Unit Price without VAT: | kr 11,64000 |
|---|---|
| Unit Price with VAT: | kr 14,55000 |

