20 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, High Voltage Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L4CA0612LR020FNR-A

DigiKey Part Number
18-L4CA0612LR020FNR-ATR-ND - Tape & Reel (TR)
18-L4CA0612LR020FNR-ACT-ND - Cut Tape (CT)
18-L4CA0612LR020FNR-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L4CA0612LR020FNR-A
Description
AEQ-Q200 RESISTOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, High Voltage Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.126" W (1.55mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 621
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,14000kr 9,14
10kr 5,93600kr 59,36
25kr 5,06840kr 126,71
50kr 4,52560kr 226,28
100kr 4,06380kr 406,38
250kr 3,55776kr 889,44
500kr 3,24106kr 1 620,53
1 000kr 2,97196kr 2 971,96
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 2,24361kr 11 218,05
10 000kr 2,11778kr 21 177,80
Manufacturers Standard Package
Unit Price without VAT:kr 9,14000
Unit Price with VAT:kr 11,42500