7 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPC2512QLR007FYR-A

DigiKey Part Number
18-WPC2512QLR007FYR-ATR-ND - Tape & Reel (TR)
18-WPC2512QLR007FYR-ACT-ND - Cut Tape (CT)
18-WPC2512QLR007FYR-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WPC2512QLR007FYR-A
Description
AEQ-Q200 RESISTOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
7 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 950
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,89000kr 12,89
10kr 8,45700kr 84,57
25kr 7,25040kr 181,26
50kr 6,49400kr 324,70
100kr 5,85140kr 585,14
250kr 5,14752kr 1 286,88
500kr 4,70688kr 2 353,44
1 000kr 4,33244kr 4 332,44
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 3,36971kr 13 478,84
8 000kr 3,23499kr 25 879,92
Manufacturers Standard Package
Unit Price without VAT:kr 12,89000
Unit Price with VAT:kr 16,11250