
L4CL2512LR075FYR-A | |
|---|---|
DigiKey Part Number | 18-L4CL2512LR075FYR-ATR-ND - Tape & Reel (TR) 18-L4CL2512LR075FYR-ACT-ND - Cut Tape (CT) 18-L4CL2512LR075FYR-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L4CL2512LR075FYR-A |
Description | AEQ-Q200 RESISTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, High Voltage | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,51000 | kr 17,51 |
| 10 | kr 11,58300 | kr 115,83 |
| 25 | kr 9,97080 | kr 249,27 |
| 50 | kr 8,95700 | kr 447,85 |
| 100 | kr 8,09590 | kr 809,59 |
| 250 | kr 7,15288 | kr 1 788,22 |
| 500 | kr 6,56234 | kr 3 281,17 |
| 1 000 | kr 6,06072 | kr 6 060,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 4,74536 | kr 18 981,44 |
| 8 000 | kr 4,70818 | kr 37 665,44 |
| Unit Price without VAT: | kr 17,51000 |
|---|---|
| Unit Price with VAT: | kr 21,88750 |

