


EL731-00-00 | |
|---|---|
DigiKey Part Number | F10418-ND |
Manufacturer | |
Manufacturer Product Number | EL731-00-00 |
Description | AC/DC EARTH-LKGE RELAY 75-275V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault, Overtemperature Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Ground Fault, Overtemperature | |
Voltage - Supply | 120 ~ 240VAC/DC | |
Trip Range | 0.03 ~ 5A | |
Delay Time | 0.05 ~ 2s | |
Mounting Type | Panel Mount | |
Termination Style | Spring Terminal | |
Features | CT Loop Monitoring, Harmonic Filtering | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17 881,03000 | kr 17 881,03 |
| Unit Price without VAT: | kr 17 881,03000 |
|---|---|
| Unit Price with VAT: | kr 22 351,28750 |

