


777-575-KW/HP-P2 | |
|---|---|
DigiKey Part Number | 5666-777-575-KW/HP-P2-ND |
Manufacturer | |
Manufacturer Product Number | 777-575-KW/HP-P2 |
Description | 3-PHASE POWER MONITOR/500-600V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Multiple Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Multiple | |
Voltage - Supply | 500 ~ 600VAC | |
Trip Range | 2 ~ 800A, 450 ~ 660VAC | |
Delay Time | 0 ~ 999s | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9 096,66000 | kr 9 096,66 |
| 10 | kr 7 700,32200 | kr 77 003,22 |
| Unit Price without VAT: | kr 9 096,66000 |
|---|---|
| Unit Price with VAT: | kr 11 370,82500 |

