0SLC003.T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: kr 367,79600
Datasheet
3A 600 VAC 170 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0SLC003.T

DigiKey Part Number
5666-0SLC003.T-ND
Manufacturer
Manufacturer Product Number
0SLC003.T
Description
FUSE CARTRIDGE 3A 600VAC/170VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3A 600 VAC 170 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
3A
Voltage Rating - AC
600 VAC
Voltage Rating - DC
170 VDC
Response Time
Medium Blow
Applications
Electrical, Industrial
Features
-
Class
G
Approval Agency
CE, CSA, QPL, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
100kA AC, 10kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.406" Dia x 1.311" L (10.30mm x 33.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 170,46000kr 170,46
5kr 141,45800kr 707,29
10kr 130,52200kr 1 305,22
50kr 108,18100kr 5 409,05
100kr 99,72300kr 9 972,30
250kr 89,48084kr 22 370,21
500kr 82,38040kr 41 190,20
1 000kr 78,05607kr 78 056,07
Manufacturers Standard Package
Unit Price without VAT:kr 170,46000
Unit Price with VAT:kr 213,07500