
75228-03 | |
|---|---|
DigiKey Part Number | F8990-ND |
Manufacturer | |
Manufacturer Product Number | 75228-03 |
Description | SWITCH SELECTOR 3POS 10A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 3 Position 10A (DC) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Circuit | - | |
Number of Positions | 3 | |
Switch Function | Off-On-On | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 12 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 34.92mm | |
Mechanical Life | - | |
Electrical Life | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 403,49000 | kr 403,49 |
| 10 | kr 348,11100 | kr 3 481,11 |
| 25 | kr 328,16520 | kr 8 204,13 |
| 75 | kr 305,69373 | kr 22 927,03 |
| 150 | kr 292,28140 | kr 43 842,21 |
| 300 | kr 279,43127 | kr 83 829,38 |
| Unit Price without VAT: | kr 403,49000 |
|---|---|
| Unit Price with VAT: | kr 504,36250 |

