Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTV-358T-C

DigiKey Part Number
160-LTV-358T-CTR-ND - Tape & Reel (TR)
160-LTV-358T-CCT-ND - Cut Tape (CT)
160-LTV-358T-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTV-358T-C
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
200% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
4µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
120V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 940
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,68000kr 5,68
10kr 3,88700kr 38,87
100kr 2,80640kr 280,64
500kr 2,32112kr 1 160,56
1 000kr 2,16151kr 2 161,51
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,95626kr 5 868,78
6 000kr 1,85173kr 11 110,38
9 000kr 1,79812kr 16 183,08
15 000kr 1,73759kr 26 063,85
21 000kr 1,70159kr 35 733,39
30 000kr 1,66649kr 49 994,70
Manufacturers Standard Package
Unit Price without VAT:kr 5,68000
Unit Price with VAT:kr 7,10000