


LTST-S270TBKT-5A | |
|---|---|
DigiKey Part Number | 160-LTST-S270TBKT-5ATR-ND - Tape & Reel (TR) 160-LTST-S270TBKT-5ACT-ND - Cut Tape (CT) 160-LTST-S270TBKT-5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-S270TBKT-5A |
Description | LED 468NM RA BLUE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 473nm LED Indication - Discrete 3.1V (Max) 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 3.1V (Max) | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,41000 | kr 2,41 |
| 10 | kr 1,62600 | kr 16,26 |
| 100 | kr 1,14100 | kr 114,10 |
| 500 | kr 0,91802 | kr 459,01 |
| 1 000 | kr 0,84403 | kr 844,03 |
| 2 000 | kr 0,78092 | kr 1 561,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 0,72717 | kr 2 908,68 |
| 8 000 | kr 0,68151 | kr 5 452,08 |
| 12 000 | kr 0,65806 | kr 7 896,72 |
| 20 000 | kr 0,63155 | kr 12 631,00 |
| 28 000 | kr 0,61577 | kr 17 241,56 |
| 40 000 | kr 0,60038 | kr 24 015,20 |
| 100 000 | kr 0,56638 | kr 56 638,00 |
| Unit Price without VAT: | kr 2,41000 |
|---|---|
| Unit Price with VAT: | kr 3,01250 |


