White LED Indication - Discrete 2.9V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White LED Indication - Discrete 2.9V 2-SMD, No Lead
2-SMD, No Lead

LTST-S04TWET

DigiKey Part Number
160-LTST-S04TWETTR-ND - Tape & Reel (TR)
160-LTST-S04TWETCT-ND - Cut Tape (CT)
160-LTST-S04TWETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-S04TWET
Description
LED WHITE SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Yellow
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 0.43mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
-
Size / Dimension
2.00mm L x 0.90mm W
Height (Max)
0.53mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 431
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 2,71000kr 2,71
10kr 1,88000kr 18,80
100kr 1,32370kr 132,37
500kr 1,06782kr 533,91
1 000kr 0,98319kr 983,19
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000kr 0,81814kr 4 908,84
Unit Price without VAT:kr 2,71000
Unit Price with VAT:kr 3,38750