


LTST-C235KGKSKT | |
|---|---|
DigiKey Part Number | LTST-C235KGKSKT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTST-C235KGKSKT |
Description | LED GRN/YLW CLEAR 2SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 571nm Green, 589nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Yellow | |
Current - Test | 20mA Green, 20mA Yellow | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm Green, 591nm Yellow | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | kr 0,85182 | kr 5 110,92 |
| Unit Price without VAT: | kr 0,85182 |
|---|---|
| Unit Price with VAT: | kr 1,06478 |

