LTST-C170KEKT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


LITEON
In Stock: 368 418
Unit Price: kr 1,61000
Datasheet

Similar


Kingbright
In Stock: 61 366
Unit Price: kr 5,03000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 1 167
Unit Price: kr 3,02000
Datasheet
Red 624nm LED Indication - Discrete 2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTST-C170KEKT

DigiKey Part Number
LTST-C170KEKT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTST-C170KEKT
Description
LED RED CLEAR SMD
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Package / Case
0805 (2012 Metric)
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes