
LTS-4301JS | |
|---|---|
DigiKey Part Number | 160-1529-5-ND |
Manufacturer | |
Manufacturer Product Number | LTS-4301JS |
Description | DISPLAY 7SEG 0.39" SGL YLW 10DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 2.05V 20mA 0.508" H x 0.382" W x 0.276" D (12.90mm x 9.70mm x 7.00mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.508" H x 0.382" W x 0.276" D (12.90mm x 9.70mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Millicandela Rating | 0.65mcd | |
Wavelength - Peak | 588nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,27000 | kr 14,27 |
| 36 | kr 8,56278 | kr 308,26 |
| 108 | kr 7,53917 | kr 814,23 |
| 504 | kr 6,47891 | kr 3 265,37 |
| 1 008 | kr 6,11406 | kr 6 162,97 |
| 2 016 | kr 5,80460 | kr 11 702,07 |
| 5 004 | kr 5,46934 | kr 27 368,58 |
| 10 008 | kr 5,25876 | kr 52 629,67 |
| Unit Price without VAT: | kr 14,27000 |
|---|---|
| Unit Price with VAT: | kr 17,83750 |


