
LTR-F216A | |
|---|---|
DigiKey Part Number | 160-LTR-F216ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTR-F216A |
Description | SENSOR OPT AMBIENT |
Customer Reference | |
Detailed Description | Optical Sensor Ambient, IR I2C 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ambient, IR | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | Chip LED |


