Similar

LTP-747G | |
|---|---|
DigiKey Part Number | LTP-747G-ND |
Manufacturer | |
Manufacturer Product Number | LTP-747G |
Description | DISPLAY DOT MATRX GRN 0.70" 5X7 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Green 2.1V 0.50" L x 0.70" W x 0.25" H (12.66mm x 17.74mm x 6.30mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 2mcd | |
Internal Connection | Common Cathode Row, Common Anode Column | |
Size / Dimension | 0.50" L x 0.70" W x 0.25" H (12.66mm x 17.74mm x 6.30mm) | |
Color | Green | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Interface | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 008 | kr 21,39081 | kr 21 561,94 |
| Unit Price without VAT: | kr 21,39081 |
|---|---|
| Unit Price with VAT: | kr 26,73851 |


