
LTP-305G | |
|---|---|
DigiKey Part Number | 160-1001-5-ND |
Manufacturer | |
Manufacturer Product Number | LTP-305G |
Description | LED MATRIX 5X7 0.3" GREEN |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Green 2.1V 0.39" L x 0.73" W x 0.14" H (9.80mm x 18.50mm x 3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTP-305G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Millicandela Rating | 1.6mcd | |
Internal Connection | Common Cathode Row, Common Anode Column | |
Size / Dimension | 0.39" L x 0.73" W x 0.14" H (9.80mm x 18.50mm x 3.50mm) | |
Color | Green | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Interface | - | |
Base Product Number |



