
LTP-23548AA-NB | |
|---|---|
DigiKey Part Number | 160-1105-ND |
Manufacturer | |
Manufacturer Product Number | LTP-23548AA-NB |
Description | LED MATRIX 4X8 2.3" GREEN/ORANGE |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 4 x 8 Common Anode Row, Common Cathode Column Green, Orange 1.20" L x 2.40" W x 0.39" H (30.48mm x 60.97mm x 10.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Millicandela Rating | - | |
Internal Connection | Common Anode Row, Common Cathode Column | |
Size / Dimension | 1.20" L x 2.40" W x 0.39" H (30.48mm x 60.97mm x 10.00mm) | |
Color | Green, Orange | |
Configuration | 4 x 8 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | - | |
Base Product Number |

