Cable Grip Brass M9x0.6 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSC.1S.290.ND52Z

DigiKey Part Number
GSC.1S.290.ND52Z-ND
Manufacturer
Manufacturer Product Number
GSC.1S.290.ND52Z
Description
CABLE GRIP 4.2-5.2MM M9 BRASS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Grip Brass M9x0.6 Silver
Datasheet
 Datasheet
EDA/CAD Models
GSC.1S.290.ND52Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Box
Part Status
Active
Type
Cable Grip
Outside Cable Diameter (Min)
0.165" (4.20mm)
Outside Cable Diameter (Max)
0.205" (5.20mm)
Thread Size
M9x0.6
Thread Length
0.295" (7.50mm)
Conduit Hub Size
-
Panel Hole Size
0.197" (5.0mm)
Material
Brass
Includes
Collet Nut
Color
Silver
Ingress Protection
IP50
Operating Temperature
-55°C ~ 250°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 210,89000kr 210,89
10kr 179,21600kr 1 792,16
25kr 167,99080kr 4 199,77
50kr 159,97460kr 7 998,73
100kr 152,34250kr 15 234,25
250kr 142,81424kr 35 703,56
500kr 136,00656kr 68 003,28
Manufacturers Standard Package
Unit Price without VAT:kr 210,89000
Unit Price with VAT:kr 263,61250