
GMA.1B.051.RJ | |
|---|---|
DigiKey Part Number | GMA.1B.051.RJ-ND |
Manufacturer | |
Manufacturer Product Number | GMA.1B.051.RJ |
Description | CONN STRAIN RELIEF YELLOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief Yellow |
Datasheet | Datasheet |
EDA/CAD Models | GMA.1B.051.RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | 1E, 1K, 1L, 1S Series Connector | |
Shell Size - Insert | - | |
Material | Silicone Elastomer | |
Features | - | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 66,86000 | kr 66,86 |
| 10 | kr 56,80100 | kr 568,01 |
| 25 | kr 53,24160 | kr 1 331,04 |
| 50 | kr 50,69780 | kr 2 534,89 |
| 100 | kr 48,27620 | kr 4 827,62 |
| 250 | kr 45,25472 | kr 11 313,68 |
| 500 | kr 43,09598 | kr 21 547,99 |
| 1 000 | kr 41,04099 | kr 41 040,99 |
| 2 500 | kr 38,47466 | kr 96 186,65 |
| Unit Price without VAT: | kr 66,86000 |
|---|---|
| Unit Price with VAT: | kr 83,57500 |

