Connector Strain Relief White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMA.0B.045.DB

DigiKey Part Number
1124-1088-ND
Manufacturer
Manufacturer Product Number
GMA.0B.045.DB
Description
CONN STRAIN/BEND RELIEF WHITE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Strain Relief White
Datasheet
 Datasheet
EDA/CAD Models
GMA.0B.045.DB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LEMO
Series
Packaging
Box
Part Status
Active
Accessory Type
Strain Relief
For Use With/Related Products
0E, 0K, 0L Series Connector
Shell Size - Insert
-
Material
Thermoplastic Polyurethane (TPU)
Features
-
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 48,24000kr 48,24
10kr 40,95800kr 409,58
25kr 38,39080kr 959,77
50kr 36,55740kr 1 827,87
100kr 34,81260kr 3 481,26
250kr 32,63280kr 8 158,20
500kr 31,07548kr 15 537,74
1 000kr 29,59346kr 29 593,46
2 500kr 27,74253kr 69 356,32
Manufacturers Standard Package
Unit Price without VAT:kr 48,24000
Unit Price with VAT:kr 60,30000