
SHIM-01T-P0.5 | |
|---|---|
DigiKey Part Number | 455-2829-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SHIM-01T-P0.5 |
Description | CONN PIN 20-24AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,54579 | kr 2 728,95 |
| Unit Price without VAT: | kr 0,54579 |
|---|---|
| Unit Price with VAT: | kr 0,68224 |
















