
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 4 | |
Lens Style | Square with Multiple Top | |
Lens Size | 90mm x 90mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 17° ~ 31° | |
For Use With/Related Manufacturer | Bridgelux, Citizen, Cree, Lumileds, Osram | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 83,32000 | kr 83,32 |
| 52 | kr 54,44942 | kr 2 831,37 |
| 104 | kr 51,61096 | kr 5 367,54 |
| 520 | kr 46,58329 | kr 24 223,31 |
| 1 040 | kr 44,95126 | kr 46 749,31 |
| 2 028 | kr 43,61817 | kr 88 457,65 |
| Unit Price without VAT: | kr 83,32000 |
|---|---|
| Unit Price with VAT: | kr 104,15000 |


