
C10590_BOOM-OSTAR-W | |
|---|---|
DigiKey Part Number | C10590_BOOM-OSTAR-W-ND |
Manufacturer | |
Manufacturer Product Number | C10590_BOOM-OSTAR-W |
Description | LENS BOOM REFLECTOR WIDE |
Customer Reference | |
Detailed Description | Reflector 44° Wide Round, 22.20mm Adhesive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Style/Size | Round, 22.20mm | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Osram | |
Viewing Angle | 44° | |
Mounting Type | Adhesive |

