cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C10588_BOOM-S

DigiKey Part Number
C10588_BOOM-S-ND
Manufacturer
Manufacturer Product Number
C10588_BOOM-S
Description
LENS BOOM REFLECTOR SPOT
Customer Reference
Detailed Description
Reflector 21° Spot Round, 22.20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Tray
Part Status
Obsolete
Style/Size
Round, 22.20mm
Optical Pattern
Spot
For Use With/Related Manufacturer
Seoul
Viewing Angle
21°
Mounting Type
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.